
ELM 3-905 | |
|---|---|
DigiKey Part Number | ELM3-905-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-905 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.905" (22.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.905" (22.99mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹10.31569 | ₹10,315.69 |
