
ELM 4-315 | |
---|---|
DigiKey Part Number | ELM4-315-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-315 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.315" (8.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹11.09300 | ₹110.93 |
100 | ₹7.71150 | ₹771.15 |
500 | ₹6.14790 | ₹3,073.95 |
1,000 | ₹5.62878 | ₹5,628.78 |
2,000 | ₹5.18464 | ₹10,369.28 |
5,000 | ₹4.69665 | ₹23,483.25 |
10,000 | ₹4.39094 | ₹43,909.40 |
25,000 | ₹4.05623 | ₹1,01,405.75 |