
ELM10605HDT | |
|---|---|
DigiKey Part Number | ELM10605HDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM10605HDT |
Description | LED CBI 5MM RED DIFF 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | ELM10605HDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.14590 | ₹28,145.90 |
| 2,000 | ₹26.48440 | ₹52,968.80 |
| 3,000 | ₹25.63112 | ₹76,893.36 |
| 5,000 | ₹24.66783 | ₹1,23,339.15 |
| 7,000 | ₹24.09444 | ₹1,68,661.08 |
| 10,000 | ₹23.53524 | ₹2,35,352.40 |
| 25,000 | ₹22.30060 | ₹5,57,515.00 |