
FLPR6.0-SBC | |
---|---|
DigiKey Part Number | FLPR6.0-SBC-ND |
Manufacturer | |
Manufacturer Product Number | FLPR6.0-SBC |
Description | LED CBI 1.8MM GREEN/RED VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red Clear 2.1V Green, 2V Red 20mA Round with Domed Top 1.80mm Dia Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLPR6.0-SBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 645nm | |
Configuration | - | |
Current | 20mA | |
Millicandela Rating | 60mcd Green, 100mcd Red | |
Viewing Angle | 20° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹159.69650 | ₹15,969.65 |