
GLP1-500-D-54 | |
---|---|
DigiKey Part Number | 492-GLP1-500-D-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP1-500-D-54 |
Description | LIGHT PIPE RIGID 3MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹132.22000 | ₹132.22 |
10 | ₹93.53200 | ₹935.32 |
100 | ₹70.37080 | ₹7,037.08 |
500 | ₹60.10892 | ₹30,054.46 |
1,000 | ₹56.75367 | ₹56,753.67 |
2,000 | ₹53.91000 | ₹1,07,820.00 |
5,000 | ₹50.80738 | ₹2,54,036.90 |
10,000 | ₹48.87560 | ₹4,88,756.00 |