
LPAR2-160-1000D-1-4 | |
|---|---|
DigiKey Part Number | 492-LPAR2-160-1000D-1-4-ND |
Manufacturer | |
Manufacturer Product Number | LPAR2-160-1000D-1-4 |
Description | LED INDICATION, ROUND, CLEAR, DO |
Customer Reference | |
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
Category | Type Rigid |
Manufacturer Bivar Inc. | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 2.00mm |
Color Clear | Base Product Number |
Configuration 4 Wide |