
LPR4-0800-0700D-RG | |
---|---|
DigiKey Part Number | 492-LPR4-0800-0700D-RG-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-0800-0700D-RG |
Description | RED 640NM/GREEN 520NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green, Red Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹484.52000 | ₹484.52 |
10 | ₹362.14800 | ₹3,621.48 |
100 | ₹289.91360 | ₹28,991.36 |