
LPR3-1000-0700F-B150 | |
---|---|
DigiKey Part Number | 492-LPR3-1000-0700F-B150-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-1000-0700F-B150 |
Description | BLUE/465NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.90mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹478.31000 | ₹478.31 |
10 | ₹357.00100 | ₹3,570.01 |
100 | ₹285.58310 | ₹28,558.31 |