
LPV2-1000DP | |
---|---|
DigiKey Part Number | 492-2424-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-1000DP |
Description | LIGHT PIPE RIGID 2.01MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹202.33000 | ₹202.33 |
10 | ₹145.80000 | ₹1,458.00 |
100 | ₹111.90110 | ₹11,190.11 |
500 | ₹96.97862 | ₹48,489.31 |
1,000 | ₹92.11212 | ₹92,112.12 |
2,000 | ₹87.99059 | ₹1,75,981.18 |
5,000 | ₹83.49742 | ₹4,17,487.10 |
10,000 | ₹80.70246 | ₹8,07,024.60 |