
LPV3-2000DP | |
|---|---|
DigiKey Part Number | 492-2456-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-2000DP |
Description | LIGHT PIPE RIGID 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹158.69600 | ₹1,586.96 |
| 100 | ₹122.04570 | ₹12,204.57 |
| 500 | ₹105.89284 | ₹52,946.42 |
| 1,000 | ₹100.62597 | ₹1,00,625.97 |
| 2,000 | ₹96.16609 | ₹1,92,332.18 |
| 5,000 | ₹91.30402 | ₹4,56,520.10 |
| 10,000 | ₹88.27957 | ₹8,82,795.70 |