
MLPS-B-2-0606-BB-6-PLPC2-375 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-2-0606-BB-6-PLPC2-375-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-2-0606-BB-6-PLPC2-375 |
Description | LIGHT PIPE RIGID 2.26MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 6 High x 6 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 6 High x 6 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 2.26mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,806.57600 | ₹28,065.76 |