
MLPS-RT-3-0501-00-1750-0000-F | |
|---|---|
DigiKey Part Number | 492-MLPS-RT-3-0501-00-1750-0000-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-3-0501-00-1750-0000-F |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 5 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,317.84700 | ₹13,178.47 |