
PLP2-3MM | |
|---|---|
DigiKey Part Number | 492-2105-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-3MM |
Description | LIGHT PIPE PNL MNT 3MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-3MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹43.51800 | ₹435.18 |
| 100 | ₹31.59940 | ₹3,159.94 |
| 500 | ₹26.26168 | ₹13,130.84 |
| 1,000 | ₹24.50978 | ₹24,509.78 |
| 2,000 | ₹23.02021 | ₹46,040.42 |
| 5,000 | ₹21.39178 | ₹1,06,958.90 |
| 10,000 | ₹20.37633 | ₹2,03,763.30 |
| 25,000 | ₹19.26881 | ₹4,81,720.25 |
