
PM3GDLW8.0 | |
---|---|
DigiKey Part Number | PM3GDLW8.0-ND |
Manufacturer | |
Manufacturer Product Number | PM3GDLW8.0 |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 2.1V 7mA Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM3GDLW8.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹142.08160 | ₹14,208.16 |