
SDC-1000 | |
|---|---|
DigiKey Part Number | SDC-1000-ND |
Manufacturer | |
Manufacturer Product Number | SDC-1000 |
Description | CARD GUIDE SNAP-IN 10" NAT NYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 10.000" (250.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 10.000" (250.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 5 | ₹138.84800 | ₹694.24 |
| 10 | ₹129.90100 | ₹1,299.01 |
| 25 | ₹119.42720 | ₹2,985.68 |
| 50 | ₹112.49420 | ₹5,624.71 |
| 100 | ₹106.30660 | ₹10,630.66 |
| 300 | ₹97.81423 | ₹29,344.27 |
| 500 | ₹94.34524 | ₹47,172.62 |
| 1,000 | ₹90.06800 | ₹90,068.00 |