
SLP3-350-200-F | |
|---|---|
DigiKey Part Number | SLP3-350-200-F-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-350-200-F |
Description | LIGHT PIPE RA .350" 3MM RND FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-350-200-F Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 5.08mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹57.58900 | ₹575.89 |
| 100 | ₹42.25990 | ₹4,225.99 |
| 500 | ₹35.40322 | ₹17,701.61 |
| 1,000 | ₹33.15744 | ₹33,157.44 |
| 2,000 | ₹31.24993 | ₹62,499.86 |
| 5,000 | ₹29.16647 | ₹1,45,832.35 |
| 10,000 | ₹27.86783 | ₹2,78,678.30 |
| 25,000 | ₹26.45215 | ₹6,61,303.75 |