SM1204BWC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 6,222
Unit Price: ₹89.46000
Datasheet

Similar


Würth Elektronik
In Stock: 3,612
Unit Price: ₹44.73000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 2,999
Unit Price: ₹160.28000
Datasheet
Blue 466nm LED Indication - Discrete 3.9V 1204 (3210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1204BWC

DigiKey Part Number
492-1231-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM1204BWC
Description
LED BLUE CLEAR 1204 SMD R/A
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.9V 1204 (3210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1204BWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes