
SM4014UWDN02 | |
|---|---|
DigiKey Part Number | 492-2168-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4014UWDN02 |
Description | LED SM4014 NEUT WHT 4000K 4014 |
Customer Reference | |
Detailed Description | LED Lighting SM4014 White, Neutral 4000K 3.2V 60mA 120° 1606 (4014 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1606 (4014 Metric) | |
Supplier Device Package | 4014 | |
Size / Dimension | 0.157" L x 0.057" W (4.00mm x 1.45mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |