
SM5730UWDC05 | |
|---|---|
DigiKey Part Number | 492-2161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5730UWDC05 |
Description | LED SM5730 COOL WHITE 6000K 5730 |
Customer Reference | |
Detailed Description | LED Lighting SM5730 White, Cool 6000K 3.15V 150mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SM5730UWDC05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 57lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 5730 | |
Size / Dimension | 0.189" L x 0.098" W (4.80mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | - |