
SME3030UWDN10 | |
|---|---|
DigiKey Part Number | 492-2156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SME3030UWDN10 |
Description | LED SME3030 WARM WHT 3985K 3030 |
Customer Reference | |
Detailed Description | LED Lighting SME3030 White, Warm 3985K 6.4V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3985K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 117lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.4V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Thermal Resistance of Package | - |