



SRS-1-125 | |
|---|---|
DigiKey Part Number | 492-1805-ND |
Manufacturer | |
Manufacturer Product Number | SRS-1-125 |
Description | ROUND SPACER #4 PVC 1/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.125" (3.18mm) 1/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-1-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 5 | ₹6.71000 | ₹33.55 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹5.55400 | ₹138.85 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.78980 | ₹478.98 |
| 250 | ₹4.37228 | ₹1,093.07 |
| 500 | ₹4.09832 | ₹2,049.16 |
| 1,000 | ₹3.85231 | ₹3,852.31 |