
SZR1-6.00-F4P54 | |
|---|---|
DigiKey Part Number | 492-SZR1-6.00-F4P54-ND |
Manufacturer | |
Manufacturer Product Number | SZR1-6.00-F4P54 |
Description | LIGHT PIPE FLEXIBLE 6" 4.19MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.19mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹717.33000 | ₹717.33 |
| 10 | ₹544.18900 | ₹5,441.89 |