
TO-101-150 | |
|---|---|
DigiKey Part Number | TO-101-150-ND |
Manufacturer | |
Manufacturer Product Number | TO-101-150 |
Description | SPACER RECT GEN PURP 0.150" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Rectangular 0.150" (3.81mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-101-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Rectangular | |
Usage | General Purpose | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.562" (14.27mm) 9/16" | |
Width | 0.185" (4.70mm) | |
Height | 0.150" (3.81mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.42600 | ₹174.26 |
| 100 | ₹12.27260 | ₹1,227.26 |
| 500 | ₹9.90008 | ₹4,950.04 |
| 1,000 | ₹9.11545 | ₹9,115.45 |
| 2,000 | ₹8.44685 | ₹16,893.70 |
| 5,000 | ₹7.71338 | ₹38,566.90 |
| 10,000 | ₹7.25453 | ₹72,545.30 |
| 25,000 | ₹6.75293 | ₹1,68,823.25 |