
UHF3-1.500-Y-67 | |
---|---|
DigiKey Part Number | 492-UHF3-1.500-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF3-1.500-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 3MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1.5" (38.1mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1.5" (38.1mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.55mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹365.61000 | ₹365.61 |
10 | ₹269.77000 | ₹2,697.70 |
100 | ₹213.09140 | ₹21,309.14 |
500 | ₹188.25304 | ₹94,126.52 |
1,000 | ₹180.17148 | ₹1,80,171.48 |
2,000 | ₹173.33363 | ₹3,46,667.26 |
5,000 | ₹165.88807 | ₹8,29,440.35 |