Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 16 ~ 19 b 7-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP180

DigiKey Part Number
828-1027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMP180
Description
SENSOR 15.95PSIA 19BIT 7LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 16 ~ 19 b 7-VLGA
Datasheet
 Datasheet
EDA/CAD Models
BMP180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.6V
Manufacturer
Bosch Sensortec
Port Style
No Port
Packaging
Tape & Reel (TR)
Termination Style
SMD (SMT) Tab
Part Status
Obsolete
Maximum Pressure
145.04PSI (1000kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 85°C
Pressure Type
Absolute
Mounting Type
Surface Mount
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Package / Case
7-VLGA
Output Type
I2C
Supplier Device Package
7-LGA
Output
16 ~ 19 b
Base Product Number
Accuracy
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.