
B131012 | |
|---|---|
DigiKey Part Number | 2071-B131012-ND |
Manufacturer | |
Manufacturer Product Number | B131012 |
Description | BAG STATIC SHIELD MTL IN 10"X12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 10" (254mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹42.49300 | ₹424.93 |
| 25 | ₹38.31800 | ₹957.95 |
| 50 | ₹35.82060 | ₹1,791.03 |
| 100 | ₹33.68670 | ₹3,368.67 |
| 300 | ₹30.94397 | ₹9,283.19 |
| 500 | ₹29.86984 | ₹14,934.92 |
| 1,000 | ₹28.57642 | ₹28,576.42 |