
B6853 | |
|---|---|
DigiKey Part Number | 2071-B6853-ND |
Manufacturer | |
Manufacturer Product Number | B6853 |
Description | DISSIPATIVE LINT FREE GLOVES LG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Gloves - Inspection, Safety Large White Conductive, ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Large | |
Material | Polyester | |
Color | White | |
Features | Conductive, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,229.01000 | ₹2,229.01 |