
B8203 | |
|---|---|
DigiKey Part Number | 2071-B8203-ND |
Manufacturer | |
Manufacturer Product Number | B8203 |
Description | PORTABLE WRIST TESTER 2.25"X3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Footwear, Wrist Strap Tester 9V Battery |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Footwear, Wrist Strap Tester | |
Usage | Verification of Footwear and Wrist Strap Grounding | |
Features | - | |
Power Supply Type | 9V Battery | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,575.79000 | ₹9,575.79 |