
B9018 | |
|---|---|
DigiKey Part Number | 2071-B9018-ND |
Manufacturer | |
Manufacturer Product Number | B9018 |
Description | LT.WT WRIST STRAP SET 6'COIL1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap 6' (1.83m) One Size Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wrist Strap | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Number of Conductors | 1 | |
Strap Closure | Clasp | |
Strap Material | Fabric | |
Strap Termination | 4mm Snap Stud (2) | |
Size | One Size | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹851.72000 | ₹851.72 |