DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC13A

DigiKey Part Number
118-1.5SMC13ATR-ND - Tape & Reel (TR)
118-1.5SMC13ACT-ND - Cut Tape (CT)
118-1.5SMC13ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC13A
Description
TVS DIODE 11.1VWM 18.2V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC13A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,296
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
10₹30.08300₹300.83
100₹21.74130₹2,174.13
500₹21.12012₹10,560.06
1,000₹19.25658₹19,256.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.99706₹44,991.18
6,000₹14.73084₹88,385.04
9,000₹14.53118₹1,30,780.62
Manufacturers Standard Package