1.5SMC220CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₹11.83525
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: ₹56.79000
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC220CA

DigiKey Part Number
1.5SMC220CABBTR-ND - Tape & Reel (TR)
1.5SMC220CABBCT-ND - Cut Tape (CT)
1.5SMC220CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC220CA
Description
TVS DIODE 185VWM 328VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC220CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.95000₹94.95
10₹70.63700₹706.37
100₹50.58180₹5,058.18
500₹40.15308₹20,076.54
1,000₹34.35037₹34,350.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.88152₹92,644.56
Manufacturers Standard Package