Surge Protection Device (SPD) 440VAC MCOV 4 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1280-4S-400

DigiKey Part Number
118-1280-4S-400-ND
Manufacturer
Manufacturer Product Number
1280-4S-400
Description
SPD TYPE 1/TYPE 2 440VAC MCOV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 440VAC MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
4
Voltage - Continuous Operating (Max) (MCOV)
440VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
25 kA
Voltage - Protection Level (VP) (2416)
2 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,744.23000₹11,744.23
10₹9,881.25700₹98,812.57
36₹9,261.88583₹3,33,427.89
Manufacturers Standard Package