Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-07-C2LF

DigiKey Part Number
2026-07-C2LF-ND
Manufacturer
Manufacturer Product Number
2026-07-C2LF
Description
GDT 75V 20KA 3 POLE THROUGH HOLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 20000A (20kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Voltage - DC Spark Over (Nom)
75 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹251.60000₹251.60
5₹208.92400₹1,044.62
10₹192.80200₹1,928.02
50₹159.96300₹7,998.15
100₹147.56930₹14,756.93
300₹129.78013₹38,934.04
500₹122.21530₹61,107.65
1,000₹112.60223₹1,12,602.23
5,000₹96.09806₹4,80,490.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.