MFR Recommended

2026-09-C2F | |
|---|---|
DigiKey Part Number | 2026-09-C2F-ND |
Manufacturer | |
Manufacturer Product Number | 2026-09-C2F |
Description | GDT 90V 20KA 3 POLE THROUGH HOLE |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2026-09-C2F Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2026-09-C2FLF | Bourns Inc. | 297 | 118-2026-09-C2FLF-ND | ₹373.31000 | MFR Recommended |
