Parametric Equivalent
Parametric Equivalent

2026-15-C2LF | |
|---|---|
DigiKey Part Number | 2026-15-C2LF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-15-C2LF |
Description | GDT 150V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 5 | ₹208.92400 | ₹1,044.62 |
| 10 | ₹192.80200 | ₹1,928.02 |
| 50 | ₹159.96300 | ₹7,998.15 |
| 100 | ₹147.56930 | ₹14,756.93 |
| 300 | ₹129.78013 | ₹38,934.04 |
| 500 | ₹122.21530 | ₹61,107.65 |
| 1,000 | ₹112.60223 | ₹1,12,602.23 |
| 5,000 | ₹96.09806 | ₹4,80,490.30 |

