
2026-25-C3LF | |
|---|---|
DigiKey Part Number | 2026-25-C3LF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-25-C3LF |
Description | GDT 250V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹241.35000 | ₹241.35 |
| 5 | ₹199.97800 | ₹999.89 |
| 10 | ₹184.50800 | ₹1,845.08 |
| 50 | ₹153.08600 | ₹7,654.30 |
| 100 | ₹141.21410 | ₹14,121.41 |
| 300 | ₹124.19210 | ₹37,257.63 |
| 500 | ₹116.95588 | ₹58,477.94 |
| 1,000 | ₹107.75936 | ₹1,07,759.36 |
| 5,000 | ₹91.55525 | ₹4,57,776.25 |