2035-15-B5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-47-B5LF

DigiKey Part Number
2035-47-B5LF-ND
Manufacturer
Manufacturer Product Number
2035-47-B5LF
Description
GDT 470V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2035-47-B5LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, Radial Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹44.18631₹44,186.31