2037-23-B is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: ₹0.44220
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 566
Unit Price: ₹0.98000
Datasheet
203(5,7)-xx-B, C Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2037-23-B

DigiKey Part Number
2037-23-B-ND
Manufacturer
Manufacturer Product Number
2037-23-B
Description
GDT 230V 5KA 2 POLE THROUGH HOLE
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2037-23-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹45.74547₹45,745.47