
2038-23-SMLF | |
|---|---|
DigiKey Part Number | 2038-23-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2038-23-SMLF |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-23-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.69000 | ₹236.69 |
| 5 | ₹196.06400 | ₹980.32 |
| 10 | ₹180.87400 | ₹1,808.74 |
| 50 | ₹150.06680 | ₹7,503.34 |
| 100 | ₹138.43710 | ₹13,843.71 |
| 300 | ₹121.75060 | ₹36,525.18 |
| 500 | ₹114.65606 | ₹57,328.03 |
| 1,000 | ₹105.64217 | ₹1,05,642.17 |
| 5,000 | ₹89.57504 | ₹4,47,875.20 |