
2039-150-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2039-150-SM-RPLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2039-150-SM-RPLF |
Description | GDT 1500V 2.5KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1500 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1500 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |