47 µH Unshielded Toroidal Inductor 3.6 A 55mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109-V-RC

DigiKey Part Number
M8854-ND
Manufacturer
Manufacturer Product Number
2109-V-RC
Description
FIXED IND 47UH 3.6A 55 MOHM TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Toroidal Inductor 3.6 A 55mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2109-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹227.37000₹227.37
10₹187.30400₹1,873.04
25₹173.25160₹4,331.29
50₹163.35500₹8,167.75
154₹148.47435₹22,865.05
308₹140.00591₹43,121.82
616₹132.02761₹81,329.01
1,078₹125.92817₹1,35,750.57
2,618₹116.84307₹3,05,895.16
Manufacturers Standard Package