
3006P-1-505LF | |
---|---|
DigiKey Part Number | 3006P-1-505LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-1-505LF |
Description | TRIMMER 5M OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-1-505LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 MOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹158.84000 | ₹158.84 |
10 | ₹134.26400 | ₹1,342.64 |
25 | ₹125.30080 | ₹3,132.52 |
50 | ₹118.89380 | ₹5,944.69 |
100 | ₹112.77970 | ₹11,277.97 |
250 | ₹105.13916 | ₹26,284.79 |
500 | ₹99.67986 | ₹49,839.93 |
1,000 | ₹94.49035 | ₹94,490.35 |
5,000 | ₹83.41312 | ₹4,17,065.60 |