
2202-V-RC | |
---|---|
DigiKey Part Number | M8865-ND |
Manufacturer | |
Manufacturer Product Number | 2202-V-RC |
Description | FIXED IND 12UH 12A 8 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Toroidal Inductor 12 A 8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2202-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹320.35000 | ₹320.35 |
10 | ₹263.11400 | ₹2,631.14 |
25 | ₹243.39600 | ₹6,084.90 |
77 | ₹221.22766 | ₹17,034.53 |
154 | ₹208.60812 | ₹32,125.65 |
308 | ₹196.71756 | ₹60,589.01 |
539 | ₹187.62501 | ₹1,01,129.88 |
1,001 | ₹178.07131 | ₹1,78,249.38 |
2,541 | ₹173.04300 | ₹4,39,702.26 |