
2214-H-RC | |
|---|---|
DigiKey Part Number | M8826-ND |
Manufacturer | |
Manufacturer Product Number | 2214-H-RC |
Description | FIXED IND 150UH 3.1A 110 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 3.1 A 110mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2214-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹237.71700 | ₹2,377.17 |
| 25 | ₹219.91880 | ₹5,497.97 |
| 64 | ₹203.04359 | ₹12,994.79 |
| 128 | ₹191.45352 | ₹24,506.05 |
| 256 | ₹180.53332 | ₹46,216.53 |
| 512 | ₹178.35836 | ₹91,319.48 |