
2218-H-RC | |
|---|---|
DigiKey Part Number | M8828-ND |
Manufacturer | |
Manufacturer Product Number | 2218-H-RC |
Description | FIXED IND 330UH 3.3A 100 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 3.3 A 100mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2218-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹306.58000 | ₹306.58 |
| 10 | ₹252.25500 | ₹2,522.55 |
| 40 | ₹224.22875 | ₹8,969.15 |
| 80 | ₹211.42738 | ₹16,914.19 |
| 120 | ₹204.27925 | ₹24,513.51 |
| 280 | ₹190.12939 | ₹53,236.23 |
| 520 | ₹180.42960 | ₹93,823.39 |
| 1,000 | ₹170.73353 | ₹1,70,733.53 |
| 2,520 | ₹164.24033 | ₹4,13,885.63 |