Direct

2323-V-RC | |
|---|---|
DigiKey Part Number | 2323-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2323-V-RC |
Description | FIXED IND 820UH 2.6A 270 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Toroidal Inductor 2.6 A 270mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2323-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.99000 | ₹341.99 |
| 10 | ₹281.32900 | ₹2,813.29 |
| 25 | ₹260.21240 | ₹6,505.31 |
| 50 | ₹245.34020 | ₹12,267.01 |
| 100 | ₹231.33420 | ₹23,133.42 |
| 250 | ₹214.05944 | ₹53,514.86 |
| 500 | ₹201.87070 | ₹1,00,935.35 |
| 1,000 | ₹190.39298 | ₹1,90,392.98 |
| 2,500 | ₹179.38305 | ₹4,48,457.62 |
