10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-2-103E

DigiKey Part Number
118-3214X-2-103ETR-ND - Tape & Reel (TR)
118-3214X-2-103ECT-ND - Cut Tape (CT)
118-3214X-2-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214X-2-103E
Description
TRIMMER 10K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-2-103E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹246.94000₹246.94
10₹205.75500₹2,057.55
25₹191.18040₹4,779.51
50₹180.78080₹9,039.04
100₹170.89380₹17,089.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹161.51000₹32,302.00
400₹152.60838₹61,043.35
600₹147.61905₹88,571.43
1,000₹141.55419₹1,41,554.19
1,400₹137.68964₹1,92,765.50
2,000₹133.70560₹2,67,411.20
Manufacturers Standard Package