500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224G-1-501E

DigiKey Part Number
3224G-1-501ETR-ND - Tape & Reel (TR)
3224G-1-501ECT-ND - Cut Tape (CT)
3224G-1-501EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224G-1-501E
Description
TRIMMER 500 OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224G-1-501E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,294
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹371.42000₹371.42
10₹309.14200₹3,091.42
25₹287.12120₹7,178.03
50₹271.45160₹13,572.58
100₹256.56630₹25,656.63
250₹238.05556₹59,513.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹224.89600₹1,12,448.00
1,000₹212.43674₹2,12,436.74
1,500₹205.45907₹3,08,188.60
2,500₹196.98606₹4,92,465.15
3,500₹191.59256₹6,70,573.96
5,000₹186.03443₹9,30,172.15
Manufacturers Standard Package