
3224W-2-103E | |
|---|---|
DigiKey Part Number | 3224W-2-103ETR-ND - Tape & Reel (TR) 3224W-2-103ECT-ND - Cut Tape (CT) 3224W-2-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-2-103E |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹382.77000 | ₹382.77 |
| 10 | ₹318.59300 | ₹3,185.93 |
| 25 | ₹295.92960 | ₹7,398.24 |
| 50 | ₹279.76860 | ₹13,988.43 |
| 100 | ₹264.42010 | ₹26,442.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹245.34040 | ₹61,335.10 |
| 500 | ₹231.77632 | ₹1,15,888.16 |
| 750 | ₹224.17899 | ₹1,68,134.24 |
| 1,250 | ₹214.94901 | ₹2,68,686.26 |
| 1,750 | ₹209.07016 | ₹3,65,872.78 |
| 2,500 | ₹203.01126 | ₹5,07,528.15 |