5 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3250L-1-502

DigiKey Part Number
3250L-1-502-ND
Manufacturer
Manufacturer Product Number
3250L-1-502
Description
TRIMMER 5K OHM 1W WIRE LEADS TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 kOhms 1W Wire Leads Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3250L-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
1W
Tolerance
±5%
Temperature Coefficient
±50ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Wirewound
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,204.44000₹5,204.44
10₹4,315.25700₹43,152.57
25₹4,002.89800₹1,00,072.45
50₹3,781.05920₹1,89,052.96
100₹3,571.15780₹3,57,115.78
250₹3,311.08124₹8,27,770.31
Manufacturers Standard Package